PDP SEO Portlet

2-1825139-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1825139-5
Secondary Manufacturer Part#: 2-1825139-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
DPDT
12.7 x 11.43 x 37.11 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.37209
50+
$7.09168
100+
$6.8363
200+
$6.71155
400+
$6.56584