PDP SEO Portlet

2-1825139-4

Switch Toggle ON OFF (ON) DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1825139-4
Secondary Manufacturer Part#: 2-1825139-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
DPDT
12.7 x 11.43 x 32.16 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.31485
60+
$5.38856
150+
$5.1649
300+
$5.07065
600+
$4.96057