PDP SEO Portlet

2-1825137-4

AMP2-1825137-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1825137-4
Secondary Manufacturer Part#: 2-1825137-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Short Baton Toggle
Stainless Steel
Copper
Gold
20 V
20 V
0.4 VA
PC Mount
-30 to 85 °C
Bulk
SPDT
(ON) OFF (ON)
PC Pin
Miniature

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.20904
1000+
$3.7161
2500+
$3.35986
5000+
$2.89596
10000+
$2.8227