PDP SEO Portlet

2-179228-7

Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-179228-7
Secondary Manufacturer Part#: 2-179228-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Blue
Cable Mount
-30 to 105 °C
2.0000 mm
6.6 mm
16 x 6.6 x 4.6 mm
4.6 mm
16 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.26593
80000+
$0.2466
120000+
$0.228
280000+
$0.19777
520000+
$0.17391