PDP SEO Portlet

2-1775485-1

20mm Button Cell Battery Holder, Vertical PCB Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1775485-1
Secondary Manufacturer Part#: 2-1775485-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Coin Cell - 20mm
Through Hole
1
-55 to 105 °C
23 x 18.49 x 21 mm
1775485
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5426.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.27405
160+
$0.26861
320+
$0.26475
640+
$0.261
1280+
$0.2535