PDP SEO Portlet

2-1761606-7

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-1761606-7
Secondary Manufacturer Part#: 2-1761606-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-1761606-7 is a 20-position 2-row vertical shrouded?Wire-to-Board IDC Low Profile Pin Header with 0.762µm gold flash over palladium nickel pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector/plug supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with?the AMP-Latch receptacle.

  • With daisy chain, polarization
  • Top housing entry style
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold Flash Over Nickel Palladium
Header
Through Hole
20
2
2.54 mm
1761606
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  478.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.43145
1000+
$3.93078
5000+
$3.56915
10000+
$3.4187
20000+
$3.36315