2-1761606-3
Conn Ejector Header 10 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-1761606-3
Secondary Manufacturer Part#: 2-1761606-3
- RoHS 10 Compliant
- Tariff Charges
- Blue housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 1000 to 5000MO Insulation resistance
- 1A Contact current rating
- 30µinch Plating thickness of contact mating area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash Over Nickel Palladium | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| 1761606 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |