PDP SEO Portlet

2-1761605-8

Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1761605-8
Secondary Manufacturer Part#: 2-1761605-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Header
Blue
Tin
265
Through Hole
2.5400 mm
12.58 mm
38.1 x 12.58 x 9.22 mm
9.22 mm
38.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.74299
55+
$6.47744
150+
$6.2062
250+
$5.94518
2000+
$5.60278