2-1761603-3
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH Series
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-1761603-3
Secondary Manufacturer Part#: 2-1761603-3
- RoHS 10 Compliant
- Tariff Charges
The 2-1761603-3 from TE Connectivity is a low profile IDC shrouded header assembly. It is 2.54mm pitch, dual row 10 position and vertical PCB header assembly.
- Blue colour PBT housing
- Phosphor bronze with gold plated contacts
- Vertical PCB header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| 1761603 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |