PDP SEO Portlet

2-1747981-3

HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1747981-3
Secondary Manufacturer Part#: 2-1747981-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-1747981-3 is a 19-contact SMT HDMI Receptacle with flange (long body). This right-angle top through-hole PCB mount receptacle has tin matte finish shell and gold-plated contacts. The easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.

  • Simple User Friendly Connector
  • Replaces existing audio and digital cabling in one assembly
  • Full shielding for ESD protection and lead-free process available

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Gold
Surface Mount
19
1
-25 to 70 °C
0.5000 mm
11.55 mm
15 x 11.55 x 16.05 mm mm
16.05 mm
15 mm
1747981
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  340.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:170  Mult:170  
USD $:
170+
$3.6081
1020+
$2.88354
5100+
$2.62762
10030+
$2.37896
25160+
$2.1631