PDP SEO Portlet

2-1747276-3

Conn Housing RCP 3 POS 6.35mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1747276-3
Secondary Manufacturer Part#: 2-1747276-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20A of current is achievable with the use of 3-position connectors
  • Newly designed contacts with four contact points
  • Dynamic 4000 Series achieved a 50% or greater improvement in current values compared with the Dynamic 3000 Series. At the same time, mating height increased only approximately 14%
  • Current capacity per unit volume is also higher by approximately 32%
  • Wire-to-board type (2-, 3- and 4-position) and wire-towire type (3-position). This flexible line-up will help meet customer demands. Sequential pins are also available.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 105 °C
6.3500 mm
23 mm
33.7 x 23 x 8.5 mm
8.5 mm
33.7 mm
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.98
5000+
$1.11147
20000+
$0.99012
40000+
$0.975
80000+
$0.97