PDP SEO Portlet

2-173985-7

Conn IDC Connector HDR 7 POS 2mm IDT ST Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-173985-7
Secondary Manufacturer Part#: 2-173985-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Pre-Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$0.54291
1440+
$0.51652
2700+
$0.4932
12960+
$0.44385
25920+
$0.43421