PDP SEO Portlet

2-173983-4

Conn IDC Connector HDR 4 POS 2mm IDT RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-173983-4
Secondary Manufacturer Part#: 2-173983-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Pre-Tin
Header
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:19720  Mult:1  
USD $:
19720+
$0.42572
39440+
$0.41601
78880+
$0.40647
157760+
$0.39723
315520+
$0.38207