PDP SEO Portlet

2-173983-3

Conn IDC Connector HDR 3 POS 2mm IDT RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-173983-3
Secondary Manufacturer Part#: 2-173983-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Pre-Tin
Header
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$0.31001
1440+
$0.29874
2520+
$0.28644
5040+
$0.2746
10080+
$0.26411