2-1734592-0
Conn FFC/FPC Socket 20 POS 0.5mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold Flash Over Nickel | ||
| Natural|Ivory | ||
| Tin Over Nickel | ||
| 260 | ||
| Surface Mount | ||
| 20 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| 0.5 mm | ||
| 5.1 mm | ||
| 15.43 x 5.1 x 2.05 mm | ||
| 2.05 mm | ||
| 15.43 mm | ||
| 1734592 | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |