PDP SEO Portlet

2-172186-0

Conn Wire to Board RCP 20 POS 2.5mm IDT Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 2-172186-0
Secondary Manufacturer Part#: 2-172186-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
2.5000 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.5639
1000+
$3.48674
5000+
$2.84741
10000+
$2.70075
25000+
$2.6869