PDP SEO Portlet

2-1703930-1

Contact, NanoMQS, Socket, Crimp, 24 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1703930-1
Secondary Manufacturer Part#: 40Y0883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-1703930-1 is a Socket Contact made of bronze and tin plated finish. The crimp contact is suitable for use with the NanoMQS series receptacle connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
0.22 to 0.35 mm²
Power
Copper Alloy
Tin
Power
Receptacle
Tin
10 MOhm
Cable Mount
-40 to 105 °C
13.9 x 1 x 1.65 mm
No
Crimp
24 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.108
25+
$0.062
100+
$0.06
250+
$0.055
500+
$0.054
1000+
$0.053
2500+
$0.05