2-1703639-1
Connector Housing, MCP 1.5K, Receptacle, 12 Ways, 4 mm, AMP MCP 1.5K Series Power Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-1703639-1
Secondary Manufacturer Part#: 88M1637
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 31.25 mm | ||
| 54.1 x 31.25 x 25.7 mm | ||
| 25.7 mm | ||
| 54.1 mm | ||
| Heavy Duty Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |