2-1703494-1
AMP2-1703494-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-1703494-1
Secondary Manufacturer Part#: 2-1703494-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 4.0000 mm | ||
| 44 mm | ||
| 14.95 mm | ||
| 18.8 mm | ||
| Housing | ||
| 14 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |