PDP SEO Portlet

2-167301-2

Contact, AMPMODU MOD IV, Socket, Crimp, 24 AWG, Tin Plated Contacts, 0.1 AMPMODU Headers, Housings

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-167301-2
Secondary Manufacturer Part#: 2-167301-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-167301-2 is a crimp Receptacle Contact, phosphor bronze body with tin plating. 20 to 24AWG wire. This crimp receptacle contact is suitable for use with 0.1 AMPMODU headers, housings.

  • 2µm Plating thickness of contact mating area
  • 1.4mm Insulation diameter
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
-65 to 105 °C
11.9 x 2.4 x 2.5 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:70000  Mult:70000  
USD $:
70000+
$0.09396
140000+
$0.08183
280000+
$0.0731
560000+
$0.06483
1120000+
$0.06364