PDP SEO Portlet

2-1658527-2

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 2-1658527-2
Secondary Manufacturer Part#: 2-1658527-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5182.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.97
5000+
$2.39783
10000+
$2.352
20000+
$2.34
40000+
$2.328