PDP SEO Portlet

2-1618103-6

Electromechanical Relay SPST-NO/SPST-NC 5A 120VAC Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1618103-6
Secondary Manufacturer Part#: 2-1618103-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
120 V
SPST-NO|SPST-NC
120 V
28 V
Flange Mount
-40 to 70 °C
118.2 x 123.8 x 76.2 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2256.24512
2+
$2192.12392
4+
$2132.109
8+
$2068.9354
16+
$2024.87181