PDP SEO Portlet

2-1601002-2

Magnet Wire Terminal 18-22AWG 18.92mm 6.35mm Pre-Tin Reverse Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1601002-2
Secondary Manufacturer Part#: 2-1601002-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Lead Lok strain relief terminal system that provides optimum lead wire retention when used in conjunction with SIAMEZE insulation displacement terminals.

After the one-step insertion of SIAMEZE wire-to-wire terminals into specified plastic cavities, the application is ready for the secondary lead wire attachment.

The lead wire is manually positioned over the magnet wire terminated SIAMEZE wire-to-wire terminal.

The Lead Lok Inserter cuts the Lead Lok terminals from the strip and places the terminal over the lead wire in the plastic cavities.

  • 250 Series (6.3 mm wide) FASTON Tab Terminal with Multi-Barb
  • Reeled
  • Provides perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs (90 N)
  • Inserter automatically positions and secures lead wire during insertion
  • Manual, semi-automated, fully automated systems allow for lead wire termination

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
6.35 mm
18.92 x 6.35 mm
18.92 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.2047
40000+
$0.16097
60000+
$0.14798
300000+
$0.14722
1000000+
$0.14647