PDP SEO Portlet

2-1586000-4

Conn Housing PL 24 POS 4.2mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1586000-4
Secondary Manufacturer Part#: 2-1586000-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.8 mm
51.6 x 23.8 x 11.6 mm
11.6 mm
51.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.40745
800+
$0.39585
1600+
$0.3822
3200+
$0.37128
6400+
$0.36402