2-1564544-1
Heavy Duty Sealed Connector 2POS,TAB 5.8X0.8,TAB HSG,ASSY
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-1564544-1
Secondary Manufacturer Part#: 2-1564544-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| -40 to 140 °C | ||
| 50.6 mm | ||
| 32.6 x 50.6 x 27 | ||
| 27 mm | ||
| 32.6 mm | ||
| Heavy Duty Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |