PDP SEO Portlet

2-147105-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-147105-0
Secondary Manufacturer Part#: 2-147105-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
260
Surface Mount
-65 to 125 °C
2.5400 mm
5.03 mm
50.8 x 5.03 x 6.73 mm
6.73 mm
50.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$5.1857
5000+
$4.641
10000+
$4.6172
25000+
$4.5934
50000+
$4.5696