PDP SEO Portlet

2-1462052-0

Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1462052-0
Secondary Manufacturer Part#: 2-1462052-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Surface Mount
-55 to 85 °C
16 x 9.4 x 10.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 216 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$23.57143
800+
$22.2973
1600+
$20.7074
2400+
$20.60175
3200+
$20.4961