PDP SEO Portlet

2-1462051-3

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1462051-3
Secondary Manufacturer Part#: 2-1462051-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
Surface Mount
-55 to 85 °C
16 x 9.4 x 10.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 216 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$15.05714
1200+
$13.56757
2000+
$12.39474
4000+
$11.7
7200+
$11.64