PDP SEO Portlet

2-1445097-8

Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-1445097-8
Secondary Manufacturer Part#: 2-1445097-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold
Header
Matte Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
8.92 mm
28.14 x 8.92 x 5.67 mm
5.67 mm
28.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:896  Mult:896  
USD $:
896+
$1.87684
5376+
$1.60555
10752+
$1.5974
25088+
$1.58925
50176+
$1.5811