2-1445057-4
Pin Header, Right Angle, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 2-1445057-4
Secondary Manufacturer Part#: 2-1445057-4
- RoHS 10 Compliant
- Tariff Charges
The 2-1445057-4 is a 4-position 1-row right angle Wire-to-Board Rectangular Connector with tin over nickel-plated brass contacts and matte black high temperature nylon housing. Contacts are on 3mm centreline spacing. For use with receptacle housing.
- With polarization mating alignment
- Locking tab mating retention
- Hold-down posts PCB mount retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Header | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |