PDP SEO Portlet

2-1445056-9

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 2-1445056-9
Secondary Manufacturer Part#: 2-1445056-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Tin
Header
Matte Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
11.16 mm
31 x 11.16 x 5.67 mm
5.67 mm
31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:430  Mult:430  
USD $: