PDP SEO Portlet

2-1437719-7

Conn Shielded Circular Subminiature PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437719-7
Secondary Manufacturer Part#: 2-1437719-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
8Signal
Plug
Cable Mount
-40 to 85 °C
12 mm
40 mm
40 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$41.01511
9+
$39.16936
18+
$37.422
35+
$35.6582
600+
$31.73198