PDP SEO Portlet

2-1437719-4

Conn Shielded Circular Subminiature PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437719-4
Secondary Manufacturer Part#: 2-1437719-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
7Signal
Plug
Cable Mount
-40 to 80 °C
12 mm
40 mm
40 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$44.21429
1000+
$38.10721
5000+
$37.91377
10000+
$37.72033
20000+
$37.52689