2-1437719-1
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Brass | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Gold | ||
| 60 V | ||
| 3 A | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| 5 | ||
| -40 to 80 to 85 °C | ||
| 12 mm | ||
| 12 x 40 mm | ||
| 40 mm | ||
| 1437719 | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |