2-1437648-3
Conn Barrier Terminal Block 4 POS 8.26mm Screw Right Angle Through Hole 20A
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Other PC Board Connectors
Avnet Manufacturer Part #: 2-1437648-3
Secondary Manufacturer Part#: 2-1437648-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 to 3.31 mm² | ||
| Copper Alloy | ||
| Tin | ||
| 20 A | ||
| Through Hole | ||
| Screw | ||
| 300 V | ||
| 22 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |