PDP SEO Portlet

2-1437285-3

Automotive Connector Housing, SUPERSEAL, Receptacle, 34 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437285-3
Secondary Manufacturer Part#: 2-1437285-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
15 A
Cable Mount
34
4
-40 to 125 °C
3.0000 mm
32.15 mm
38.2 x 32.15 x 38 mm mm
38 mm
38.2 mm
1437285
Sealed
250 Vdc|Vac
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.08486
35+
$8.7078
70+
$8.316
150+
$7.9765
300+
$7.81817