PDP SEO Portlet

2-1423008-2

Power Relay DPST-NO 600VAC 12VDC Panel Mount Box/Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1423008-2
Secondary Manufacturer Part#: 2-1423008-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
86 Ohm
DPST-NO
12 V
260 °C
600 V
30 A
9 Vdc
1.2 Vdc
Panel Mount
25 ms
-55 to 85 °C
8
68.58 x 34.54 x 26.42 mm
Non-Latching
Quick Connect
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$28.47399
480+
$27.82228
960+
$27.3041
1920+
$26.80585
3840+
$26.22389