2-1419158-7
Conn Housing PL 22 POS 2.54mm Crimp ST Cable Mount Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 2-1419158-7
Secondary Manufacturer Part#: 2-1419158-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Green | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 34.95 mm | ||
| 33.78 x 34.95 x 18.7 mm | ||
| 18.7 mm | ||
| 33.78 mm | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |