PDP SEO Portlet

2-1418883-1

Conn Housing Sealed Housing Receptacle 62 POS 4/5mm ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1418883-1
Secondary Manufacturer Part#: 17R5888
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
40 A
Cable Mount
62
3|4
-40 to 120 °C
4|5, 4.0000 mm
46 mm
120.5 x 46 x 44 mm
44 mm
120.5 mm
1418883
Sealed
36 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.8
10+
$12.87
25+
$12.19
50+
$11.7
100+
$11.08
250+
$10.46