PDP SEO Portlet

2-1418362-3

Conn Housing PL 62 POS 5mm RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2-1418362-3
Secondary Manufacturer Part#: 2-1418362-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$20.25423
18+
$19.5132
35+
$18.7515
70+
$18.073
140+
$17.71427