2-1416010-6
Power Relay SPST-NO 400VAC 12VDC Through Hole Box/Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 2-1416010-6
Secondary Manufacturer Part#: 2-1416010-6
- RoHS 10 Compliant
- Tariff Charges
The RE series General Purpose PCB Relay with low power. It offers 1-pole 6A and 1-form-A (NO) contacts.
- Wash tight
- Sensitive coil 200mW
- 4kV Coil-contact
- Optimized height 10.6mm
- PCB area 200mm²
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPST-NO | ||
| Nickel-Silver | ||
| 12 V | ||
| 260 °C | ||
| 400 V | ||
| 6 A | ||
| 6 A | ||
| 1.5 kVA | ||
| Through Hole | ||
| -40 to 70 to 70 °C | ||
| Box|Tube | ||
| 4 | ||
| 20 x 10 x 10.6 mm | ||
| RE | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |