PDP SEO Portlet

2-1415898-3

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1415898-3
Secondary Manufacturer Part#: 2-1415898-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-10 to 85 °C
29 x 12.7 x 16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 258 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.0
3000+
$5.08108
10000+
$3.98684
25000+
$3.57692
50000+
$3.4875