PDP SEO Portlet

2-1415075-1

Electromechanical Relay 3PDT 10A 24VDC 777Ohm DIN Rail

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1415075-1
Secondary Manufacturer Part#: 2-1415075-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
DIN Rail
-40 to 70 °C
73.5 x 27 x 58 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 257 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$19.22857
150+
$16.24324
500+
$15.1998
1000+
$15.12225
2000+
$15.0447