PDP SEO Portlet

2-1393771-7

Electromechanical Relay SPDT 0.5A 12VDC 500Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: 2-1393771-7
Secondary Manufacturer Part#: JWD-172-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • JWD has dual in-line package (DIP) configuration (14-pin DIP)
  • Low cost, dry reed reliability with various contact arrangements
  • Wave solderable and immersion cleanable molded epoxy package
  • Optional coil suppression diode

Technical Attributes

Find Similar Parts

Description Value
null
500 Mohm
null
null
null
null
null
null
14 Pins
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
Need More?
USD $:
$ 16.34433
6+
$16.34433
12+
$15.97024
24+
$15.6728
48+
$15.3868
96+
$15.05275
SubTotal:
$98.07