PDP SEO Portlet

2-1393239-1

Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1393239-1
Secondary Manufacturer Part#: 2-1393239-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$11.1
3000+
$8.44595
10500+
$6.93056
25500+
$6.8952
51000+
$6.85984