PDP SEO Portlet

2-1393225-7

Electromechanical Relay SPDT 8A 18VDC Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1393225-7
Secondary Manufacturer Part#: 2-1393225-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 8A, 1 form C (CO) contact
  • Low component height 12.3mm
  • 5kV/8mm coil-contact
  • Reinforced insulation (protection class II)
  • Pinnings: 3.2mm
  • Reflow-solderable version
  • Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts
  • Plastic materials according to IEC 60335-1 (domestic appliances)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 494 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $: