2-1393215-3
Power Relay SPDT-CO 400VAC 24VDC Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 2-1393215-3
Secondary Manufacturer Part#: 2-1393215-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDT-CO | ||
| Nickel-Silver | ||
| 24 V | ||
| 260 | ||
| 400 V | ||
| 8 A | ||
| Through Hole | ||
| -40 to 70 °C | ||
| 5 | ||
| 28 x 25 x 10.8 mm mm | ||
| V23057 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |