PDP SEO Portlet

2-1355668-2

Conn Housing RCP 2 POS 6.1mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1355668-2
Secondary Manufacturer Part#: 12H2307
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
6.1000 mm
31 mm
31 x 31 x 19.8 mm
19.8 mm
31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.23
10+
$2.81
25+
$2.56
50+
$2.5
100+
$2.44
500+
$2.16
1000+
$2.07