PDP SEO Portlet

2-130094-1

Ring and Spade Terminal 13-17AWG 21.94mm 8.71mm Tin Tape Mounted

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-130094-1
Secondary Manufacturer Part#: 2-130094-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

  • Ring Tongue Terminal
  • Terminals are made of high conductivity copper
  • PIDG (Pre-Insulated DIAMOND GRIP) terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • 16-14 Wire size range
  • M5 Stud size
  • Color: Blue

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.9004
16000+
$0.80915
32000+
$0.72566
104000+
$0.7097
208000+
$0.70606