PDP SEO Portlet

2-111623-9

Conn IDC Connector RCP 22 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 2-111623-9
Secondary Manufacturer Part#: 2-111623-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Black
Gold
Cable Mount
-65 to 105 °C
2.0000 mm
5.16 mm
27.18 x 5.16 x 10.24 mm
10.24 mm
27.18 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:1680  Mult:60  
USD $:
1680+
$3.66189
5040+
$3.19049
10020+
$3.1164
20040+
$3.1005
40080+
$3.0846